SR5E1-EVBE7000P

STMicroelectronics
511-SR5E1-EVBE7000P
SR5E1-EVBE7000P

Mfr.:

Description:
Development Boards & Kits - ARM Standalone evaluation board for SR5E1 in QFP176

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
642,85 € 642,85 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M7
SR5E1E7 Stellar E1
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
For Use With: QFP-176 Package SR5 E1 Line of Stellar Electrification Automotive MCUs
Interface Type: CAN, I2C, SPI, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
EAR99

SR5E1-EVBE7000P Evaluation Board

STMicroelectronics SR5E1-EVBE7000P Evaluation Board enables access to all the functionalities of the SR5E1E7 Stellar E1 automotive MCU in a QFP176 package. This board offers high-resolution timers, DAR, SAR-ADC, and SD-ADC connectors for convenient testing of control loop applications, harnessing the efficiency of the Stellar E1 MCU. The SR5E1-EVBE7000P board provides FDCAN channels, LIN, UART, I²C, and SPI standard communication interface, as well as LED and buttons for user controls. This board, as a standalone unit, is intended for bench/laboratory use and has been designed using normal temperature-specified components. The evaluation board is supported by StellarStudio, an Eclipse-based Integrated Development Environment (IDE) with multiple free application examples ready to use. The StellarStudio IDE provides a comprehensive framework to design, build, and deploy embedded applications.