EVMK2GXS

Texas Instruments
595-EVMK2GXS
EVMK2GXS

Mfr.:

Description:
Development Boards & Kits - ARM 66AK2Gx (K2G) 1GHz High-Secure Evaluation Module

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 172,78 € 1 172,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
K2GXS
Evaluation Modules
ARM Cortex A15
66AK2G12HS
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

EVMK2GX/EVMK2GXS 1GHz Evaluation Module (EVM)

Texas Instruments EVMK2GX/EVMK2GXS 1GHz Evaluation Modules (EVMs) let developers immediately evaluate the 66AK2Gx processor family. The evaluation module also accelerates the development of audio, industrial motor control, smart grid protection, and other high-reliability, real-time compute-intensive applications. Similar to existing KeyStone-based SoC devices, the 66AK2Gx enables both the DSP and Arm® cores to master all memory and peripherals in the system. This architecture facilitates maximum software flexibility where either DSP or Arm-centric system designs can be achieved.