CYHVMS-64K-56-001

Infineon Technologies
726-CYHVMS64K56001
CYHVMS-64K-56-001

Mfr.:

Description:
Development Boards & Kits - ARM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,60 € 223,60 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS: N
PSOC HV MS
Evaluation Boards
ARM Cortex M0+
Brand: Infineon Technologies
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: SP005855755
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

CYHVMS-64K-56-001 Evaluation Kit

Infineon Technologies CYHVMS-64K-56-001 Evaluation Kit is built around the PSoC™ HV MS 64k microcontroller. The Infineon Technologies CYHVMS-64K-56-001 is designed as an integrated programmable embedded system. The board can be used for automotive human-machine interface (HMI), body, and powertrain applications. The device can capture diverse characteristic data, including LIN/CXPI compliance and CAPSENSE™ (MSCv3), and relays the information to the master system via efficient LIN/CXPI communication channels.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More