OSD62-PM-BRK

Octavo Systems
415-OSD62-PM-BRK
OSD62-PM-BRK

Mfr.:

Description:
Development Boards & Kits - ARM Flexible Prototyping Platform for the OSD62x-PM System in Package

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
4
Expected 24/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,88 € 96,88 €

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: Development Boards & Kits - ARM
RoHS:  
OSD62x
Development Platforms
AM62
Bulk
Brand: Octavo Systems
Dimensions: 101.6 mm x 30.48 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

OSD62-PM-BRK Flexible Open Development Platform

Octavo Systems OSD62-PM-BRK Flexible Open Development Platform is designed for the OSD62x-PM System-in-Package (SiP). This board provides direct access to every I/O of the AM62 processor inside the OSD62-PM for maximum flexibility and ease of use. The OSD62-PM-BRK platform features a 4-layer design with no backside components, which simplifies integration and manufacturing. This device includes TPS65219 Power Management IC (PMIC), 2x ADC121, 2x USB-C® connector, JTAG, UART, µSD card, and oscillators. The OSD62-PM-BRK board comes in a compact 4-inch by 1.2-inch (101.6mm x 30.48mm) small form factor.