RXCA10S066PF34-IDK0SB

ReFLEX CES
427-10S066PF34IDK0SB
RXCA10S066PF34-IDK0SB

Mfr.:

Description:
Development Boards & Kits - ARM Development Kit (incl. Starter board and Module "Indus v5" version)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 417,66 € 4 417,66 €

Product Attribute Attribute Value Select Attribute
ReFLEX CES
Product Category: Development Boards & Kits - ARM
RoHS:  
Arria 10 SoC
Development Kits
ARM Cortex - A9
Arria 10 SOC
Brand: ReFLEX CES
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Description/Function: Arria 10 SOC SOM Instant-Dev Kit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ACHILLES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994.i

Achilles Arria 10 SoC SoM Instant Development Kit

ReFLEX CES Achilles Arria 10 SoC SoM Instant Development Kit combines a best-in-class compact hardware platform and an efficient intuitive software environment. ReFLEX CES Achilles features an Arm® dual-core Cortex-A9 MPCore and up to 660KLEs of advanced low-power FPGA logic elements. The Arria 10 SoC combines the flexibility and ease of programming of a CPU with the configurability and parallel processing power of an FPGA. Applications include automotive, video broadcast, machine and intelligent vision, industrial, military, test and measurement, and medical.