RB-D62Q1367TB32

ROHM Semiconductor
755-RB-D62Q1367TB32
RB-D62Q1367TB32

Mfr.:

Description:
Development Boards & Kits - Other Processors Reference Board for ML62Q1367TB32, testing possible by installing necessary parts and connecting an ARM debugger.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,26 € 37,26 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
BM14270MUV-LB
Reference Boards
nX-U16/100
ML62Q1367
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 16 bit
Dimensions: 55.88 mm x 93.98 mm
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

ML62Q1367 Reference Board

ROHM Semiconductor ML62Q1367 Reference Board (RB-D62Q1367TB32) is a demonstration and evaluation board featuring the ML62Q1367 16-bit Microcontroller, in a 32-pin TQFP package. The Reference Board includes a connector for the EASE1000 debugging tool, along with through-holes for connecting the pin signals from the ML62Q1367 to external peripheral boards.