MIKROE-4123

Mikroe
932-MIKROE-4123
MIKROE-4123

Mfr.:

Description:
Sockets & Adapters XPRO-Adapter Click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,28 € 11,28 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sockets & Adapters
RoHS:  
Adapters
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Sockets & Adapters
Series: XRPRO-Adapter
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Xplained Pro Boards
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

XPRO-Adapter Click

Mikroe XPRO-Adapter Click connects Microchip Xplained Pro Expansion Boards with hundreds of mikroBUS-based host boards. The Xplained Pro expansion header is a 20-pin connector that connects to Microchip/Atmel Expansion Boards. Mikroe XPRO-Adapter Click also has duplicated Xplained Pro and mikroBUS headers for reconfiguring to individual boards or pinouts. The XPRO-Adapter Click allows Microchip add-on boards on mikroBUS without additional wiring.