X-NUCLEO-CCA01M1

STMicroelectronics
511-X-NUCLEO-CCA01M1
X-NUCLEO-CCA01M1

Mfr.:

Description:
Daughter Cards & OEM Boards Sound terminal expansion board based on STA350BW for STM32 Nucleo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
18
Expected 11/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,30 € 31,30 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Expansion Boards
STA350BW
Brand: STMicroelectronics
Core: STM32
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Description/Function: An expansion board based on the STA350BW sound terminal
Interface Type: I2C, I2S
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: STA350BW
Tradename: NUCLEO
Unit Weight: 46,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 ODE Sense HW Series

STMicroelectronics STM32 ODE Sense HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver to the STM32 ODE Ecosystem with best-in-class sensor technology. This series incorporates STs market-leading MEMS technologies and innovative imaging sensors with conventional analog sensors. This enables the development of compelling and innovative applications involving cutting-edge environmental and motion sense technologies.

STM32 ODE Translate HW Series

STMicroelectronics STM32 ODE Translate HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to perform many different signal conditioning and processing functions. This is achieved for analog and digital signals within the STM32 ODE Ecosystem. Evaluate the characteristics and performances of the individual ICs or incorporate them into a fully functional prototype. The devices can also use the functional blocks provided within the STM32 ODE.