HW-USB-II-G

AMD / Xilinx
217-HW-USB-II-G
HW-USB-II-G

Mfr.:

Description:
Programmer Accessories Platform Cable USB-II LeadFree

In Stock: 319

Stock:
319
Can Dispatch Immediately
On Order:
309
Expected 23/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,13 € 290,13 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmer Accessories
RoHS:  
USB II Platfom Cables
FPGA, PROM, CPLD Device
Brand: AMD / Xilinx
Dimensions: 115.6 mm x 53.3 mm
Operating Supply Voltage: 5 V
Product Type: Programmer Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Platform Cable USB II

AMD / Xilinx Platform Cable USB II offers integrated firmware to deliver high-performance, reliable, and user-friendly configuration of AMD / Xilinx FPGAs and programming of AMD / Xilinx PROM and CPLD devices. AMD / Xilinx Platform Cable USB II cable optimizes direct programming of third-party SPI flash memory devices. The device also provides indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port.