MIKROE-4645

Mikroe
932-MIKROE-4645
MIKROE-4645

Mfr.:

Description:
Daughter Cards & OEM Boards MCU CARD 13 for STM32 STM32L151ZD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,71 € 61,71 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
MCU Cards
Microcontrollers
Brand: Mikroe
Core: ARM Cortex M-3
Operating Supply Voltage: 3.3 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: STM32L151ZD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCU CARD 13 for STM32 STM32L151ZD

Mikroe MCU CARD 13 for STM32 STM32L151ZD allows for installation and replacement of the microcontroller unit (MCU) on a development board. The new MCU Card standard ensures compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. The clever design allows for usage with the plug & play concept of the Click board™ line.