AICE-MICRO

Andes Technology
132-AICE-MICRO
AICE-MICRO

Mfr.:

Description:
Hardware Debuggers USB JTAG Debugger for AndesCore V5 Families

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,67 € 72,67 €

Product Attribute Attribute Value Select Attribute
Andes Technology
Product Category: Hardware Debuggers
RoHS:  
AndeShape
JTAG Debuggers / Programmers
AndesCore V5
Brand: Andes Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: AndeSight Development Suite
Interface Type: JTAG, USB
Operating Supply Voltage: 1.8 V to 3.3 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: AndeShape
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471900000
ECCN:
EAR99

AndeShape™ AICE-MICRO JTAG Debugger

Andes Technology AndeShape™ AICE-MICRO JTAG Debugger is designed to works with the AndeSight™ Development Suite and AndesCore™ V5 Processors.​ The AICE-MICRO is based on the FTDI FT2232H Dual High-Speed USB to UART/FIFO IC and is supported by OpenOCD, a free, open-source software tool for on-chip debugging, in-system programming, and boundary-scan testing.