FPA-A/NDK-Kit

FRAMOS
194-FPA-A/NDK-KIT
FPA-A/NDK-Kit

Mfr.:

Description:
Sockets & Adapters Processor Adapter Kit NXP i.MX8MP for FSM:GO and FSM:FSA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,32 € 82,32 €

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Sockets & Adapters
RoHS:  
Adapter Kits
24-Pin FPC Interface, Sensor Modules
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Packaging: Bulk
Product Type: Sockets & Adapters
Series: FSM:GO
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: FSM:GO, FSM:FSA
Part # Aliases: 309215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529908700
JPHTS:
852990900
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FPA-A/NDK-Kit Processor Adapter Kit

FRAMOS FPA-A/NDK-Kit Processor Adapter Kit includes all components required to connect a FRAMOS Sensor Module (FSM:GO, FSM:FSA) either directly or via an FFA Kit. FPA-A/NDK-Kit is compatible with the i.MX8M Plus Developer Kit and other NXP platforms that utilize the 36-pin IPASS cabling. Full support is provided for all FSM:GO Sensor Modules on the NXP i.MX8M Plus Developer Board, offering reference implementations of MIPI CSI-2 (D-PHY) drivers and example ISP configurations. The software package enables embedded software engineers to access the communication and streaming systems, ensuring optimal image capture in memory. All sensor drivers and device tree overlays are open source, allowing customization and extension to meet the specific requirements of any application.