CY15FRAMKIT-001

Infineon Technologies
727-CY15FRAMKIT-001
CY15FRAMKIT-001

Mfr.:

Description:
Memory IC Development Tools Serial F-RAM DEV TOOL

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,08 € 31,08 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Memory IC Development Tools
RoHS:  
Development Kits
FM25W256
256 kbit
FRAM
Brand: Infineon Technologies
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 47,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CY15FRAMKIT-001 Serial F-RAM Development Kit

Infineon Technologies CY15FRAMKIT-001 is an easy-to-use and inexpensive F-RAM development kit for Infineon's high-performance, high-reliability, and energy-efficient serial F-RAM devices. It features two wide operating voltage serial F-RAM devices: a 256Kbit SPI F-RAM and a 256Kbit I2C F-RAM with an option to operate at either 3.3V or 5.0V supply. Stackable connectors are Arduino compatible and allow other Arduino shields to be connected.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More