MIKROE-6641

Mikroe
932-MIKROE-6641
MIKROE-6641

Mfr.:

Description:
Memory IC Development Tools EEPROM 17 Click - STMicro M24C04-RMN6TP

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 7,74 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
M24C04-R
4 kbit
EEPROM
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Data Retention, IoT Devices
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Memory IC Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

EEPROM 17 Click

Mikroe EEPROM 17 Click is a compact add-on board for reliable non-volatile data storage, excellent for preserving critical information such as system configurations, logs, and calibration data in embedded applications. The board is based on the STMicroelectronics M24C04-R 4Kbit serial I2C EEPROM. The EEPROM offers a 512-byte memory array with a 16-byte page size, supporting both random and sequential read modes, and allows byte and page writes in under 5ms. The Mikroe EEPROM 17 Click supplies a hardware write protection pin (WC), a configurable I2C address through an onboard jumper, and supports communication speeds of up to 400kHz. The unique "Click Snap" format allows for detaching the EEPROM section, enabling flexible placement with accessible IC pins and a fixed mounting hole for standalone use. EEPROM 17 Click is ideal for applications demanding long-term data retention and high write endurance, such as industrial controllers, IoT devices, or automotive systems.