AL5887QEV2

Diodes Incorporated
621-AL5887QEV2
AL5887QEV2

Mfr.:

Description:
LED Lighting Development Tools LED Linear Driver null null

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
256,95 € 256,95 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Development Tools
RoHS:  
AL5887
Bulk
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LED Lighting Development Tools

Diodes Incorporated LED Lighting Development Tools provide a simple, cost-effective solution to driving low-current and high-brightness LEDs. These development boards feature high-accuracy LED control, LED current thermal management, and a multi-topology device. The LED development tools cover a wide range of LED lighting and IoT power applications and solutions.

AL5887Q Evaluation Boards

Diodes Incorporated AL5887Q Evaluation Boards are designed to demonstrate the advanced features of the AL5887Q RGB LED driver. The AL5887Q EV1 board offers 36 programmable LED channels with 12-bit PWM for precise color and brightness control, supporting both I2C and SPI communication protocols. AL5887Q EV1 includes diagnostic features such as open/short detection, undervoltage lockout, overtemperature protection, and fault indication. The AL5887Q EV2 board showcases six multi-channel RGB linear drivers and includes a built-in MCU with pre-loaded programming code to independently light up three rings of RGB LEDs. AL5887Q EV2 also provides external connectivity for user-supplied LEDs and utilizes 30kHz, 12-bit PWM generators for vivid LED effects with zero audible noise. Both boards are ideal for automotive lighting and infotainment displays, offering high current capability and ultra-low shutdown IQ power-saving mode.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.