OPT4048DTSEVM

Texas Instruments
595-OPT4048DTSEVM
OPT4048DTSEVM

Mfr.:

Description:
LED Lighting Development Tools OPT4048 evaluation m odule for high-spee

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
OPT4048DTS
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

OPT4048DTS Evaluation Module (EVM)

Texas Instruments OPT4048DTS Evaluation Module (EVM) is designed to evaluate the performance of the OPT4048 color sensor in the DTS package. This OPT4048 sensor is a high-speed, high-precision, tristimulus XYZ color sensor, and can be used in various lighting conditions as well as behind various cover materials. The OPT4048DTS evaluation module consists of two PCBs, the OPTMBEVM motherboard and the OPT4048 coupon board. The OPTMBEVM motherboard contains a USB interface to communicate with the computer and a socket for plugging in a coupon board and an MSP430 microprocessor. This motherboard also provides power and sends/receives appropriate digital signals between the light sensor and the PC. The OPT4048 coupon board contains the OPT4048 sensor and a decoupling capacitor that plugs into the motherboard allowing quick evaluation using TI's software.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.