DLPLCR90XEVM

Texas Instruments
595-DLPLCR90XEVM
DLPLCR90XEVM

Mfr.:

Description:
Display Development Tools DLP9000X 0.9 high-sp eed WQXGA Type-A DL

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6 706,88 € 6 706,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Boards
DLP9000X
Brand: Texas Instruments
For Use With: Digital Micromirror Device
Product Type: Display Development Tools
Series: DLPLCR90X
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLPLCR90XEVM Evaluation Module

Texas Instruments DLPLCR90XEVM Evaluation Module includes the DLP9000X 0.9" high-speed WQXGA Type-A DMD containing 2560 x 1600 micromirrors with 7.56µm pitch. The TI DLPLCR90XEVM combined with the DLPLCRC910EVM allows users to control high-speed, pixel-accurate 1-bit patterns. The TI DLPLCR90XEVM platform implements flexibility and high speed for advanced patterning and imaging applications.