PCA9955BTW-ARD

NXP Semiconductors
771-PCA9955BTW-ARD
PCA9955BTW-ARD

Mfr.:

Description:
LED Lighting Development Tools PCA9955BTW-ARD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,71 € 93,71 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Development Tools
RoHS: N
Brand: NXP Semiconductors
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935417786598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PCA9955BTW-ARD LED Driver Arduino Shield

NXP Semiconductors PCA9955BTW-ARD LED Driver Arduino Shield allows easy integration with Arduino EVKs to evaluate the LED controller features for color mixing, blinking, and dimming LEDs. This LED driver Arduino Shield features programmable hold-on time after ramp-up, and hold-off time programmable brightness current output adjustment. The PCA9955BTW-ARD driver support up to four groups of LED gradation control and each LED channel is assigned to one of four groups. This LED driver Arduino Shield operates at 3V to 5.5V supply voltage and 170µA low standby current. The PCA9955BTW-ARD driver is used in keypad backlights, LED displays, RGB or RGBA LED drivers, and smart assistance response LED lighting.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.