B-G474E-DPOW1

STMicroelectronics
511-B-G474E-DPOW1
B-G474E-DPOW1

Mfr.:

Description:
LED Lighting Development Tools Discovery kit with STM32G474RE MCU

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
76
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,77 € 52,77 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Development Kits
STM32G474RE
ARM Cortex M4
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32
Unit Weight: 161,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

B-G474E-DPOW1 Discovery Kit

STMicroelectronics B-G474E-DPOW1 Discovery Kit is a digital power solution and a complete demonstration and development platform for the STM32G474RET6 microcontroller. Leveraging the new hrtimer-oriented features, 96 kilobytes of embedded RAM, mathematical accelerator functions and USBPD 3.0 offered by STM32G474RET6. The B-G474E-DPOW1 Discovery Kit, based on the USB 2.0 FS Type-C™ connector interface, helps the user to prototype applications with digital power, such as a buck-boost converter, RGB power LED lighting or a class-D audio amplifier. The kit does not require any separate probe, as it integrates the STLINK-V3E debugger and programmer. The B-G474E-DPOW1 Discovery Kit comes with the comprehensive software HAL library together with various packaged software examples.