HM01B0-UPD-EVN

Lattice
842-HM01B0-UPD-EVN
HM01B0-UPD-EVN

Mfr.:

Description:
Optical Sensor Development Tools Himax HM01B0 UPduino Shield

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,99 € 141,99 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Optical Sensor Development Tools
RoHS:  
Development Kits
Image Sensor
HM01B0
Bulk
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: iCE40
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 138,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

Himax HM01B0 UPduino Shield

Lattice Semiconductor Himax HM01B0 UPduino Shield is an evaluation platform equipped with UPduino-v2.0 board and Himax HM01B0 adaptor board connected via Arduino connector. This evaluation board is based on iCE40™ UltraPlus Field Programmable Gate Array (FPGA). The UPduino-v2.0 board includes the iCE40UP5K FPGA with basic power and programming control. This UPduino-v2.0 board is an efficient baseboard with an onboard boot flash and RGB LED. The Himax adaptor board includes a camera with a low-power Himax image sensor, two Inter-IC Sound (I2S) microphones, and six green LEDs providing quick visual feedback.

FEATURED PRODUCTS
LATTICE