MIKROE-1999

Mikroe
932-MIKROE-1999
MIKROE-1999

Mfr.:

Description:
Optical Sensor Development Tools Line Follower click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,36 € 15,36 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Optical Sensor
QRE1113
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Line Follower add-on board for Click Boards
Dimensions: 28.6 mm x 25.4 mm x 3.3 mm
Product Type: Optical Sensor Development Tools
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-1999 Line Follower click

Mikroe MIKROE-1999 Line Follower click is best used for line-following robots and cars. The click carries an array of five Fairchild QRE1113 miniature reflective object sensors. Each sensor consists of an infrared transmitter and infrared receiver. The individual sensors have separate digital outputs, each routed through a single mikroBUS™ pin, for communicating with the target MCU. The pins are OUT1, OUT2, OUT3, OUT4, and OUT5 (in place of default mikroBUS pins RST, AN, PWM, TX, and RX, respectively). Mikroe MIKROE-1999 Line Follower click is designed to use a 3.3V or a 5V power supply.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.