EVLSTCH03-36W-SR

STMicroelectronics
511-EVLSTCH03-36W-SR
EVLSTCH03-36W-SR

Mfr.:

Description:
Power Management IC Development Tools 36W USB charger with selectable output voltage (5-9-12 V a.3A) based on STCH03L a

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,06 € 89,06 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
90 VAC to 264 VAC
12 V
SRK1000B, STCH03L
Brand: STMicroelectronics
Dimensions: 73 mm x 55 mm x 15 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

EVLSTCH03-36W-SR Demonstration Board

STMicroelectronics EVLSTCH03-36W-SR Demonstration Board is a 36W wide-range mains USB charger with selectable output voltage (5V-9V-12V at 3A output current). The board is based on the STCH03L and SRK1000B. The power circuit is a quasi-resonant (QR) flyback converter, with peak current mode control. The circuit operates with secondary side constant voltage (CV) regulation through an optocoupler. STMicroelectronics EVLSTCH03-36W-SR Demonstration Board can provide constant output current (CC) regulation using primary sensing feedback.