ADP5054-EVALZ

Analog Devices
584-ADP5054-EVALZ
ADP5054-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,34 € 66,34 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 15.5 V
Adjustable
ADP5054
ADP5054
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: ADP5054 evaluation board
Output Current: 2 A, 4 A, 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADP5054-EVALZ Evaluation Board

Analog Devices ADP5054-EVALZ Evaluation Board helps designers evaluate the features of the Analog Devices ADP5054 Quad Buck Regulator Integrated Power Solution. ADP5054-EVALZ integrates four high-performance buck regulators in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5054-EVALZ evaluation board connects to high input voltages, up to 15V directly without any preregulators.