DRI0044

DFRobot
426-DRI0044
DRI0044

Mfr.:

Description:
Power Management IC Development Tools 2x1.2A DC Motor Driver (TB6612FNG)

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
110
45
Pending
65
Expected 12/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
2.7 V to 5.5 V
TB6612FNG
Brand: DFRobot
Dimensions: 20 mm x 19.5 mm
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

DRI0044 2x1.2A DC Motor Driver

DFRobot DRI0044 2x1.2A DC Motor Driver is a micro dual-way DC motor driver based on the TB6612FNG motor driver IC. This DFRobot motor driver inherits the motor control logic of L298N and needs only four pins to drive two motors. The DRI0044 motor driver features a 1.2A maximum continuous drive current of single-channel and 2.7V to 5.5V operating voltage. The 1.2A of output current is sufficient to drive some micro DC motors. This motor driver uses a standard XH2.54 pin that can be inserted directly into the breadboard. The DRI0044 motor driver is ideal for DIY projects or product developments.