MIKROE-6065

Mikroe
932-MIKROE-6065
MIKROE-6065

Mfr.:

Description:
Power Management IC Development Tools Current 12 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Current, Power & Voltage Monitor
3.3 V
TSC1641
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Industrial Battery Packs, Power Inverters
Interface Type: I2C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-6065 Current 12 click

Mikroe MIKROE-6065 Current 12 click is a compact add-on board engineered for high-precision monitoring of current, voltage, power and temperature in various applications. The Mikroe Current 12 Click supports the STMicroelectronics TSC1641 60V 16-bit power monitor with an I2Cinterface. The TSC1641 consists of a high-precision 16-bit dual-channel sigma-delta ADC, which is adept at measuring high-side, low-side and bidirectional currents with a programmable conversion time ranging from 128µs to 32.7ms. The device features 2-wire I2C communication with clock frequencies of up to 1MHz and incorporates an alert interrupt pin for setting thresholds on voltage, current, power and temperature.