LMZM33603EVM

Texas Instruments
595-LMZM33603EVM
LMZM33603EVM

Mfr.:

Description:
Power Management IC Development Tools LMZ33603 4V-36V 1V- 13.5VOutput3AEvalMod

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 36 V
1 V to 13.5 V
LMZM33603
LMZM33603
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the LMZM33603 DC-DC power module
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LMZM33602EVM/LMZM33603EVM Evaluation Module

Texas Instruments LMZM33602EVM/LMZM33603EVM Evaluation Modules (EMs) are designed to quickly and easily demonstrate the LMZM33602/LMZM33603 power module for currents up to 2.0A or 3.0A. Each evaluation module has an input voltage of 4V to 36V and an output voltage range of 1V to 18V. The board has monitoring test points to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. These evaluation modules provide a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.