FS-VM

XP Power
209-FS-VM
FS-VM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION BOARD FOR FS-SERIES

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,57 € 3 053,55 €
197,27 € 5 918,10 €
105 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Adapter Boards
Isolated DC/DC Converter
12 V, 15 V, 24 V, 28 V
200 V to 6 kV
FS02, FS03, FS05, FS10, FS20, FS30, FS40, FS50, FS60
FS
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Dimensions: 58.4 mm x 11.18 mm x 34.3 mm
Output Current: 1.67 mA to 50 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510

FEATURED PRODUCTS
XP POWER