EVAL-ADM1281-AZ

Analog Devices
584-EVAL-ADM1281-AZ
EVAL-ADM1281-AZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,14 € 216,14 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
12 V
ADM1281
ADM1281
Brand: Analog Devices
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

EVAL-ADM1281-AZ Evaluation Board

Analog Devices Inc. EVAL-ADM1281-AZ Evaluation Board is a compact, full-featured evaluation board for the ADM1281 Hot-Swap Controller. The board layout provides a clear visual of all the peripheral components and the hot-swap power path. The layout also maximizes the board's ability to dissipate heat for some of the key components on the power path, which allows the evaluation of very high-current hot-swap setups. Five sense-resistor slots and six multipackage FET slots provide great flexibility and allow a wide range of application setups.