EV2174C-G-00A

Monolithic Power Systems (MPS)
946-EV2174C-G-00A
EV2174C-G-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2174C

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,91 € 22,91 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
1.2 V
MP2174C
EV2174C-G-00A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8542310075
ECCN:
EAR99

EV2174C-G-00A Evaluation Board

Monolithic Power Systems (MPS) EV2174C-G-00A Evaluation Board evaluates MP2174C low voltage high switching frequency step-down switch-mode converters with built-in power MOSFETs. This evaluation board features forced PWM mode operation, short circuit protection with hiccup mode, and auto discharge at power off. The EV2174C-G-00A evaluation board operates at a 2.7V to 5.5V input voltage range and a -40°C to +125°C temperature range. This evaluation board provides a 4A output current and 0.6V minimum output voltage. MPS EV2174C-G-00A Evaluation Board is ideal for storage drives, PDAs, DVD drives, wireless/networking cards, portable/handheld devices, and low voltage I/O system power.