EVL1608C-TL-00A

Monolithic Power Systems (MPS)
946-EVL1608C-TL-00A
EVL1608C-TL-00A

Mfr.:

Description:
Power Management IC Development Tools 5.5V, 6A, Synchronous Step-Down Converter with FCCM Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
MP1608CGTL
EVL1608C-TL-00A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 6.35 cm x 6.35 cm x 1.8 cm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL1608C-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EVL1608C-TL-00A Evaluation Board is designed to evaluate the MP1608C step-down switch-mode converter with built-in internal power MOSFETs. This step-down converter can achieve up to 6A of continuous output current (IOUT) from a 2.4V to 5.5V input voltage (VIN) range. The MP1608C full protection features include Over-Current Protection (OCP), current limiting with hiccup mode, and thermal shutdown. The EVL1608C-TL-00A evaluation board is ideal for IP cameras, notebooks and PCs, SSD/optical modules, multi-function printers, and battery-powered devices.