EVQ5075A-G-00A

Monolithic Power Systems (MPS)
946-EVQ5075A-G-00A
EVQ5075A-G-00A

Mfr.:

Description:
Power Management IC Development Tools 5.5V, 5A, Configurable Current, Low-RDS(ON) Load Switch Evaluation Board, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Load Switch
3 V to 5.5 V
MPQ5075A
EVQ5075A-G-00A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6.4 cm x 6.4 cm x 1.3 cm
For Use With: Automotive Infotainment, Clusters
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

EVQ5075A-G-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ5075A-G-00A Evaluation Board is designed to evaluate the MPQ5075A power switch IC, a low RDS(ON) load switch with a current limit. This evaluation board can deliver a continuous 5A load current. The EVQ5075A-G-00A evaluation board operates at 3V to 5.5V input voltage (VIN) range. This board is ideal for industrial systems, automotive infotainment, automotive clusters, and Advanced Driver-Assistance System (ADAS) applications.