RP512Z181D-EV

Nisshinbo
848-RP512Z181D-EV
RP512Z181D-EV

Mfr.:

Description:
Power Management IC Development Tools 0.3uA IQ Ultra-low Quiescent Current 300 mA Buck DC/DC Converter Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,87 € 25,87 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2 V to 5.5 V
1.8 V
RP512Z
RP512Z
Brand: Nisshinbo
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RP512Z181D-EV Evaluation Board

Nisshinbo RP512Z181D-EV Evaluation Board is designed to evaluate the RP512Z converter. The RP512Z is a DC-DC converter and offers a 0.3µA low operating quiescent current. The RP512Z181D-EV evaluation board features an auto-discharge function and provides a 1.8V set output voltage (VSET). This Nishhinbo evaluation board offers a 2V to 5.5V input voltage range and a -40°C to +85°C operating temperature range.