RDK-840Q

Power Integrations
869-RDK-840Q
RDK-840Q

Mfr.:

Description:
Power Management IC Development Tools 30W INN3977CQ 30 VDC - 500 VDC

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Power Supply
30 V to 550 V
12 V
INN3977CQ
InnoSwitch3-AQ
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 77.5 mm x 49.6 mm
For Use With: Automotive
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InnoSwitch3-AQ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8543709990
USHTS:
8504409510
ECCN:
EAR99

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

RDK-840Q Evaluation Board

Power Integrations RDK-840Q Evaluation Board is designed to evaluate the INN3977CQ InnoSwitch™3-AQ switch. This evaluation board operates at 30VDC to 550VDC input voltage range, 50mW power with no load, 85% efficiency, and 30W output power. The RDK-840Q evaluation board is used in applications such as battery management systems, climate control and auxiliary converters, main DC-DC converters, onboard chargers, and traction inverters.