BQ25910EVM-854

Texas Instruments
595-BQ25910EVM-854
BQ25910EVM-854

Mfr.:

Description:
Power Management IC Development Tools BQ25910EVM-854

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.9 V to 14 V
4.775 V
BQ25910
BQ25910-854
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25910EVM-854 Evaluation Module

Texas Instruments bq25910EVM-854 Evaluation Module for Three-Level Single-Cell Slave Charger is designed to evaluate the bq25910. The bq25910 is an integrated switch-mode slave battery charge management device for use with single-cell Li-ion and Li-polymer batteries. The input voltage range of 3.9V to 14V with a 20V absolute maximum input voltage rating is supported by the Texas Instruments bq25910EVM-854. The highest switch-mode operation efficiency is maintained while utilizing the three-level converter reduces solution footprint and volume.