DRV8436EEVM

Texas Instruments
595-DRV8436EEVM
DRV8436EEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8436E PH/EN stepp er motor driver eva

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8436E
DRV8436E
Brand: Texas Instruments
For Use With: DRV8436E Stepper Motor
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
ECCN:
EAR99

DRV8436EEVM Motor Driver Evaluation Module

Texas Instruments DRV8436EEVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8436E. The DRV8436E is an integrated motor-driver solution for bipolar stepper motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry, and a micro-stepping indexer. The Texas Instruments DRV8436E devices can be powered with a supply voltage from 4.5V to 48V. A simple PH/EN control interface allows for an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.