LM5146-Q1-EVM12V

Texas Instruments
595-LM5146-Q1-EVM12V
LM5146-Q1-EVM12V

Mfr.:

Description:
Power Management IC Development Tools LM5146-Q1-EVM12V

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Switching Controller
15 V to 85 V
12 V
LM5146-Q1
LM514612V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: VQFN-20 Package Buck Controller
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM5146-Q1-EVM12V Controller EVM

Texas Instruments LM5146-Q1-EVM12V Controller Evaluation Module (EVM) is designed to showcase the performance of the LM5146-Q1. The LM5146-Q1 is a high-performance, synchronous DC-DC buck controller with a wide input voltage range. The design is packaged in a miniature footprint with a low component count. It operates over a wide input voltage range of 15V to 85V to deliver a fixed 12V output with better than 1% setpoint accuracy and currents up to 8A. By the LM5146-Q1's minimum on-time of 40ns, operation at a very low duty cycle is feasible. The Texas Instruments LM5146-Q1 offers a full suite of protection features to protect the regulator during fault conditions. These include under-voltage lockout to ensure proper operation during voltage-sag conditions, programmable soft-start to reduce inrush current, hiccup-mode overcurrent protection, and thermal shutdown. A precision enable, open-drain PGOOD indicator, and SYNC IN / SYNC OUT features are also provided.