LM61495RPHEVM

Texas Instruments
595-LM61495RPHEVM
LM61495RPHEVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 25/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
5 V
LM61495-Q1
LM61495RPH
Brand: Texas Instruments
For Use With: LM61495-Q1 Synchronous Step-Down Voltage Converter
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LM61495RPHEVM Converter Evaluation Module (EVM)

Texas Instruments LM61495RPHEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM61495-Q1 synchronous step-down converter. The evaluation module contains one LM61495-Q1 device in a 16-pin wettable flanks QFN (VQFN-HR) HotRod™ package. It is capable of delivering 5V output voltage and up to 10A load current with exceptional efficiency and output accuracy in a very small solution size. The Texas Instruments LM61495RPHEVM provides multiple power connectors, jumpers, and resistors and capacitors to enable connection and configuration of spread spectrum, mode setting options, and more for customer convenience. It also provides a good layout example, which is optimized for EMI performance and thermal performance.