LMR16006XEVM

Texas Instruments
595-LMR16006XEVM
LMR16006XEVM

Mfr.:

Description:
Power Management IC Development Tools LMR16006X Eval Mod B oard

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 60 V
5 V
LMR16006X
LMR16006X
Brand: Texas Instruments
Description/Function: LMR16006X evaluation module
For Use With: LMR16006X
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 118,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LMR16006xEVM Evaluation Modules (EVM)

Texas Instruments LMR16006xEVM Evaluation Modules (EVMs) are fully assembled and tested circuit for evaluating the LMR16006X or LMR16006Y step-down converters. Each of these evaluation modules operate from 6V to 60V input (12V nominal) and provides a 5.0V output at 600mA. The Texas Instruments LMR16006xEVM also includes a jumper connector to enable or disable the converter operation.