REF35EVM

Texas Instruments
595-REF35EVM
REF35EVM

Mfr.:

Description:
Power Management IC Development Tools REF35 evaluation mod ule for 0.68-uA IQ

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 39,13 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Reference
0 V to 6 V
1.25 V
REF35
REF35
Brand: Texas Instruments
For Use With: Precision Voltage Reference
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

REF35 Voltage Reference Evaluation Module

Texas Instruments REF35 Voltage Reference Evaluation Module (EVM) is a platform for developing the REF35 ultra-low-power voltage reference. REF35 has a 10ppm/°C (max) temperature drift and is used primarily as a precision voltage reference for low-power data converters. The REF35EVM features a user-selectable wide VIN input that uses a TPS7B8150 linear regulator, allowing the user to widen the input range to 40V if so desired. The VIN header can be connected to an external power supply to provide power. All of the Texas Instruments REF35 input and output pins are accessible for external connection via test headers.