TLV62085EVM-764

Texas Instruments
595-TLV62085EVM-764
TLV62085EVM-764

Mfr.:

Description:
Power Management IC Development Tools TLV62085EVM-764

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V
1.2 V
TLV62085
TLV62085-764
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TLV62085 3 A synchronous step down converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

TLV62085EVM-764 Step-Down Converter EVM

Texas Instruments TLV62085EVM-764 Step-Down Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62085. The evaluation module converts up to a 6V input voltage to a 1.2V regulated output voltage at up to 3A of output current. The TLV62085 is a high-frequency synchronous step-down converter that achieves a total solution size of 62mm2.