TPS1H200EVM

Texas Instruments
595-TPS1H200EVM
TPS1H200EVM

Mfr.:

Description:
Power Management IC Development Tools TPS1H200EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
5 V to 40 V
TPS1H200
TPS1H200
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS1H200EVM High-Side Evaluation Module

Texas Instruments TPS1H200EVM 40V, 2A, 200mΩ On-Resistance High-Side Switch Evaluation Module is configured to evaluate the TPS1H200-Q1. The TPS1H200-Q1 is a high-side switch with integrated NMOS power FET and a charge pump. Different input voltages consisting of 3.4V to 40V are applied under various loading conditions of 0A to 2.5A through the TPS1H200EVM. The Texas Instruments TPS1H200EVM monitors switching waveforms and diagnostics. Additionally, the Evaluation Module features programmable current limit functions, high accuracy current sense, and is tested according to AECQ100-12.