TPS26630-33EVM

Texas Instruments
595-TPS26630-33EVM
TPS26630-33EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R TPS266X

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
6
Expected 12/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
4.5 V to 60 V
TPS26630
TPS26630-33
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS26630-33EVM eFuse Evaluation Module

Texas Instruments TPS26630-33EVM eFuse Evaluation Module permits reference circuit evaluation of the TPS2663x eFuse. The TPS2663x Surge Protection Industrial eFuses provide ease-of-use and positive 60V and 6A eFuse with a 31mΩ integrated FET. The Texas Instruments TPS26630-33EVM Evaluation Module features reverse input polarity protection up to -60V using an external N-Channel MOSFET and a 0.6A to 6A current limit programmable using onboard jumpers. The Evaluation Module offers Load protection from Surge and EFT (IEC61000-4-5 Level 1 and IEC61000-4-4 Level 3).