TPS544B20EVM-634

Texas Instruments
595-TPS544B20EVM-634
TPS544B20EVM-634

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS544B20
TPS544B20-634
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 3 in x 3 in
Interface Type: PMBus
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS544x20 Evaluation Modules

Texas Instruments TPS544C20EVM-634 and TPS544B20EVM-634 are PWR-634EVM evaluation modules using the TPS544C20 or TPS544B20 synchronous buck converters. PWR-634EVM is designed as a single output DC-DC converter that demonstrates the TPS544x20 in a typical low-voltage application while providing a number of test points to evaluate the performance. These TI devices use a nominal 12V input bus to produce a regulated 1.0V output at up to either 30A or 20A of load current, depending on the device installed.