TPS62916EVM

Texas Instruments
595-TPS62916EVM
TPS62916EVM

Mfr.:

Description:
Power Management IC Development Tools TPS62916 evaluation module for 17-VIN 6

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 29/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1.2 V
TPS62916
TPS62916
Brand: Texas Instruments
For Use With: QFN Package Synchronous Step-Down Converter
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62916EVM Evaluation Module

Texas Instruments TPS62916EVM Evaluation Module is engineered to evaluate the TPS62916 converter. The TPS62916 is a low-noise (<20μVRMS) and low-ripple (<10μVRMS) buck power converter in a very thin quad flatpack no-lead HotRod™ (VQFN-HR) package. The TI TPS62916EVM uses the 6A TPS62916 to output a 1.2V output voltage from input voltages between 3V and 17V.