TPS62A02EVM-197

Texas Instruments
595-TPS62A02EVM-197
TPS62A02EVM-197

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converter
2.5 V to 5.5 V
1.8 V
TPS62A02
TPS62A02-197
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

TPS62A02EVM/TPS62A02AEVM Evaluation Modules

Texas Instruments TPS62A02EVM/TPS62A02AEVM Evaluation Modules are configured to evaluate the operation of the TPS62A02 and TPS62A02A. The TPS62A02 and TPS62A02A synchronous step-down buck DC-DC converters are optimized for high efficiency and compact solution size. The TPS62A02A variant operates in forced PWM mode (FPWM) across the current load range. The TI TPS62A02EVM-197 and TPS62A02AEVM-197 are available in a 1.6mm x 1.6mm SOT563 package. The Evaluation Modules convert a 2.5V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 2A maximum.