TPS65132SEVM-866

Texas Instruments
595-TPS65132SEVM-866
TPS65132SEVM-866

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
2.5 V to 5.5 V
+/- 5.4 V
TPS65132S
TPS65132S-866
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for TPS65132S
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 321,026 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS65132SEVM-866 Converter Evaluation Module

Texas Instruments TPS65132SEVM-866 Converter Evaluation Module (EVM) is an evaluation tool for the TPS65132S single inductor - dual output converter. The evaluation module uses the TPS65132S to generate the positive and negative supply voltages needed by LCD panels in smartphones and tablet PCs. The TPS65132S uses a single inductor scheme to provide the user with the smallest solution size possible and high efficiency. The Texas Instruments TPS65132SEVM-866 can accept input voltages in the range of 2.5V to 5.5V and supplies V(POS) and V(NEG). The digital interface allows programming the output voltages in digital steps from 4V to 6V and -4V to -6V.