TPS70933EVM-110

Texas Instruments
595-TPS70933EVM-110
TPS70933EVM-110

Mfr.:

Description:
Power Management IC Development Tools TPS70933 Eval Mod

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
2.7 V to 28 V
3.3 V
TPS70933
TPS70933-110
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 150 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS70933EVM-110 Evaluation Module (EVM)

Texas Instruments TPS70933EVM-110 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS79033 low-dropout regulator. This stand-alone evaluation module contains a low-dropout regulator IC for positive fixed voltage regulation at 150mA. It also includes input and output capacitors for stable operation, and header connectors for easy connection to external test and application circuitry.