TPSM53604EVM

Texas Instruments
595-TPSM53604EVM
TPSM53604EVM

Mfr.:

Description:
Power Management IC Development Tools 3.8-V to 36-V input; 4-A power module ev

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.8 V to 36 V
1.2 V to 5 V
TPSM53604
TPSM53604
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPSM5360xEVM Evaluation Boards

Texas Instruments TPSM5360xEVM Evaluation Boards are configured to evaluate the operation of the TPSM53602, TPSM53603, and TPSM53604 power modules for current to 2A, 3A, and 4A, respectively. The Boards feature an input range of 3.8V to 36V and an output voltage range of 1V to 7V.