TPSM84A21EVM-808

Texas Instruments
595-TPSM84A21EVM-808
TPSM84A21EVM-808

Mfr.:

Description:
Power Management IC Development Tools TPSM84A21 EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 14 V
550 mV to 1.3 V
TPSM84A21
TPSM84A21-808
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 629 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM84A21/22 SWIFT™ Evaluation Modules (EVMs)

Texas Instruments TPSM84A21/22 SWIFT™ Evaluation Modules (EVMs) are configured to evaluate the operation of the TPSM84A21 or TPSM84A22 power modules for increased current up to 10A. The input voltage range is 8V to 14V. The TPSM84A21EVM-808 output voltage can be selected from five popular voltages (0.6V, 0.8V, 1.0V, 1.1V, and 1.2V) using a single jumper. The same can be done for the Texas Instruments TPSM84A22EVM-809, but the five popular voltages are 1.2V, 1.3V, 1.5V, 1.8V, and 2.0V. Each evaluation board has several test points and jumpers to evaluate the TPSM84A21 or TPSM84A22 operation easily.