UCC24636EVM

Texas Instruments
595-UCC24636EVM
UCC24636EVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR THE UCC24636 SR CONTROLLER

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Power Management Specialized
5 V to 24 V
5 V to 12 V
UCC24636
UCC24636
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Secondary-side synchronous rectifier controller diode replacement demonstration board
For Use With: UCC24636
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

UCC24636EVM Rectifier Evaluation Module (EVM)

Texas Instruments UCC24636EVM Rectifier Evaluation Module (EVM) is a demonstration daughterboard that allows quick installation into an existing DCM Flyback power supply. This feature enables a user to convert an output diode rectifier into a synchronous rectifier to improve efficiency. The board is programmed by the user and may be wired directly into the output stage, even with the existing diode still in place, for ground-referenced diodes in outputs from 5V to 12V. The Texas Instruments UCC24636EVM senses the transformer magnetization's volts second (V-s) product during the primary switch on-time. It controls the onboard SR MOSFET on-time to balance the V-s product during transformer demagnetization.